SCR 2N5060 Thyristor Silicon Controlled Rectifier 30 Volt 800ma TO-92

You may also like:
T106D1 T106D1
C106B1 C106B1
1N5821RL 1N5821RL
2N6507 2N6507
C38M C38M
2N6027 2N6027

$0.45 ea

Price Reduced

2,598 ship on Aug. 21

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 119802
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N5060
  • Jameco Catalog
# of units Price
1+ $0.45
10+ $0.35
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Thyristor Silicon Controlled Rectifier 30Volt 0.8A 3-Pin

Specifications

Annular PNPN devices designed for high volume consumer applications such as relay and lamp drivers, small motor controls, gate drivers for larger thyristors, and sensing and detection circuits.

Features

  • Sensitive Gate Trigger Current 200 uA Maximum
  • Low Reverse and Forward Blocking Current 50 uA Maximum, TC = 110°C
  • Low Holding Current 5 mA Maximum
  • Passivated Surface for Reliability and Uniformity

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-92
    TypeSCR
    Maximum Gate Peak Inverse Voltage5V
    Maximum Gate Trigger Current0.2mA
    Maximum Gate Trigger Voltage0.8V
    Maximum Holding Current5mA
    Peak On-State Voltage[email protected]
    Rated Average On-State Current0.51A
    Repetitive Peak Forward Blocking Voltage30V
    Repetitive Peak Off-State Current0.01mA
    Repetitive Peak Reverse Voltage30V
    Surge Current Rating10A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature110°C
    MountingThrough Hole
    PackagingBulk
    Pin_Count3
    Family2N5060
    Product Width4.19mm(Max)
    Product Height5.33mm(Max)
    Product Length5.2mm(Max)
    Product TypeThyristor


    Report a problem
    Suggest a product