SCR 2N5061 Reverse Blocking Thyristor 60 VOLT 0.8 AMP TO-92

You may also like:
T106D1 T106D1
C106B1 C106B1
1N5821RL 1N5821RL
2N5060 2N5060
2N6507 2N6507
C38M C38M

$0.59 ea

868 ship on Aug. 22

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 211422
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N5061
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.45

Request a Large Quantity Quote

Thyristor Silicon Controlled Rectifier Diode

Features

  • Voltage: 60V
  • Current: 0.8A
  • Packaging: TO-92



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-92
    TypeSCR
    Maximum Gate Peak Inverse Voltage5V
    Maximum Gate Trigger Current0.2mA
    Maximum Gate Trigger Voltage0.8V
    Maximum Holding Current5mA
    Peak On-State Voltage[email protected]
    Rated Average On-State Current0.51A
    Repetitive Peak Forward Blocking Voltage60V
    Repetitive Peak Off-State Current0.01mA
    Repetitive Peak Reverse Voltage60V
    Surge Current Rating10A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature110°C
    MountingThrough Hole
    PackagingBulk
    Pin_Count3
    Family2N5061
    Product Width4.19mm(Max)
    Product Height5.33mm(Max)
    Product Length5.2mm(Max)
    Product TypeThyristor


    Report a problem
    Suggest a product