Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

You may also like:
T106D1 T106D1
C106B1 C106B1
1N5821RL 1N5821RL
2N5060 2N5060
2N6507 2N6507
C38M C38M

$1.95 ea

882 ship on Jun. 20
1,000 ship on Jun. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 806063
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N6027
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Stereo 3.5mm Male Plug to 2 RCA Male Plugs 6 Foot Cable

Specifications

Applications include thyristor?trigger, oscillator, pulse and timing circuits. These devices may also be used in special thyristor applications due to the availability of an anode gate.

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypePUT
Maximum Gate Peak Inverse Voltage5V
Rated Average On-State Current0.15A
Repetitive Peak Forward Blocking Voltage40V
Repetitive Peak Reverse Voltage40V
Surge Current Rating5A
Minimum Operating Temperature-50°C
Maximum Operating Temperature100°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Family2N6027
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeThyristor


Report a problem
Suggest a product