Miniature Double Banana Plug Shorting Bar

You may also like:
1825-0 1825-0
1825-2 1825-2
TL175 TL175
6387-ST-T-0 6387-ST-T-0
6387-ST-T-2 6387-ST-T-2
2249-C-48 2249-C-48

$10.29 ea

Lead time 2 weeks


  • Jameco Part no.: 1817696
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 3030
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
5+ $10.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Miniature Double Banana Plug Shorting Bar

Features:

  • Low profile 1.6 (.062) thick brass shorting bar.
  • Center hole accepts #4-40 screw, for easy removal.
  • Mates to Model # 2143 or any miniature double banana jack.

    Materials:

    Shorting Bar:
  • Material: Brass per QQ-B-613, composition 2, ½ Hard.
  • Finish: Gold plated per MIL-G-45204, Type II, Class 00 over electroless nickel per MIL-C-26074, 200/300 microinches.

    Miniature Double Banana Plug:
    Spring:
  • Material: Beryllium Copper per QQ-C-533, Alloy C172, Cond. HT.
  • Finish: Gold plated per MIL-G-45204, Type II, Class 00 over electroless nickel per MIL-C-26074, 200/300 microinches.

    Rating:

  • Current: 5 Amperes
  • Resistance: Resistance less than 1.5 milliohms.

    Report a problem
    Suggest a product
  • Specification Value
    Family3030
    TypeBanana
    GenderPL
    Body OrientationStraight
    Number of Contacts2
    Number of Ports2
    Maximum Current Rating5A
    MountingPanel Mount
    Product Depth6.35mm
    Product Height11.68mm
    Product Length19.05mm
    Product TypeConnector Electronic Test Equipment


    Report a problem
    Suggest a product