Standard Binding Post Connector Straight Panel Mount Green

You may also like:
WTA-60R-4PK WTA-60R-4PK
1825-0 1825-0
1825-2 1825-2
TL175 TL175
6387-ST-T-0 6387-ST-T-0
6387-ST-T-2 6387-ST-T-2
2249-C-48 2249-C-48

$4.69 ea

30 ship on Feb. 18
Lead time 2 weeks


  • Jameco Catalog
# of units Price
1+ $4.69

Request a Large Quantity Quote

Standard Binding Post Panel Mount Knurled Green

Accepts standard banana plug, wire or spade lug.

Features

  • Mounts in panels from 0.07" to 0.25" (1.77mm to 6.35mm) thick
  • Polycarbonate insulation and mounting base
  • Nickel-plated steel lockwasher
  • ¼" #8-32 nickel-plated brass hex nut
  • Bright tin-plated brass finish
  • Operating voltage: 2500Vrms max.
  • Current rating: 15A
  • Maximum operating temperature: +239°F (115°C)
  • Color: Green


Report a problem
Suggest a product
Specification Value
Family3760
TypeBinding Post
Contact MaterialBrass
Contact PlatingBright Tin-Lead
GenderSKT
Housing ColorGreen
Housing MaterialPolycarbonate
Body OrientationStraight
Number of Contacts1
Number of Ports1
Maximum Current Rating15A
Maximum Operating Temperature115°C
MountingPanel Mount
Product Depth11.18mm
Product Length45.21mm
Product TypeConnector Electronic Test Equipment


Report a problem
Suggest a product