Optocoupler NPN Out 1 Channel 5300Vrms 30V DIP-6

You may also like:
4N25 4N25
4N35 4N35
PS2501-4 PS2501-4
OPB606A OPB606A
PS2501-1 PS2501-1
4N33 4N33

$0.45 ea

515 ship on Aug. 19


  • Jameco Part no.: 41005
  • Manufacturer: Major Brands
  • Manufacturer no.: 4N26
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.45
10+ $0.29
100+ $0.18
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

1 Channel NPN Phototransistor Output Optoisolator

Features

  • Packaging: PDIP-6
  • Voltage: 1.2V



    Report a problem
    Suggest a product
  • Specification Value
    Maximum Power Dissipation200 mW
    Minimum Isolation Voltage5300Vrms
    Output TypeDC
    Maximum Collector Emitter Saturation Voltage500mV
    Family4N26
    Input TypeDC
    Maximum Collector Emitter Voltage30V
    Minimum Current Transfer Ratio20%
    Number of Channels per Chip1
    Maximum Input Current60mA
    Maximum Reverse Voltage6V
    Maximum Forward Voltage1.5V
    Output DeviceTransistor With Base
    Typical Fall Time2us
    Typical Forward Voltage1.2V
    Typical Rise Time2us
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count6
    Product Width7mm(Max)
    Product Height4mm(Max)
    Supplier_PackagePDIP
    Product Length7.62mm(Max)
    Product TypeTransistor and Photovoltaic Output PhotoCouplers


    Report a problem
    Suggest a product