Optocoupler DC Input 1 Channel DARL W/Base DC Output 6-Pin PDIP

You may also like:
4N32 4N32
4N25 4N25
4N35 4N35
PS2501-4 PS2501-4
OPB606A OPB606A
PS2501-1 PS2501-1
4N33 4N33

$0.59 ea

309 ship on Jun. 27


  • Jameco Part no.: 41021
  • Manufacturer: Major Brands
  • Manufacturer no.: 4N32
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.45
100+ $0.35
500+ $0.25

Request a Large Quantity Quote

NPN Photodarlington Output Optoisolator

Features

  • Packaging: DIP-6
  • Forward Voltage: 1.2V
  • Power: 250mW



    Report a problem
    Suggest a product
  • Specification Value
    Maximum Power Dissipation250mW
    Minimum Isolation Voltage5300Vrms
    Output TypeDC
    Maximum Collector Emitter Saturation Voltage100mV
    Family4N32
    Input TypeDC
    Maximum Collector Emitter Voltage30V
    Number of Channels per Chip1
    Maximum Input Current80mA
    Maximum Reverse Voltage5V
    Maximum Forward Voltage1.5V
    Output DeviceDarlington With Base
    Typical Forward Voltage1.2V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count6
    Product Width6.9mm(Max)
    Product Height3.9mm(Max)
    Supplier_PackagePDIP
    Product Length8.9mm(Max)
    Product TypeTransistor and Photovoltaic Output PhotoCouplers


    Report a problem
    Suggest a product