Diode Transient Voltage Suppressor Single Uni Directional 22 Volt 5KW 2-Pin Case P600 Bulk

Vishay
5KP22A-E3/51
You may also like:
1.5KE6V8A 1.5KE6V8A
NMBJ24A-13-F NMBJ24A-13-F
P6KE24A P6KE24A
1.5KE68CA 1.5KE68CA
P6KE15CA-B P6KE15CA-B
SP721APP SP721APP

$1.99 ea

550 ship on Jul. 1


  • Jameco Part no.: 2036138
  • Manufacturer: Vishay
  • Manufacturer no.: 5KP22A-E3/51
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.99
100+ $1.79
200+ $1.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Diode Transient Voltage Suppression (TVS) Single Unidirectional 22 Volt 5K Watt 2-Pin Case P-600 Bulk

Report a problem
Suggest a product
Specification Value
Family5KP22A
ConfigurationSingle
ESD ProtectionNo
Number of Elements per Chip1
Direction TypeUni-Directional
Maximum Clamping Voltage35.5V
Maximum Peak Pulse Current141A
Maximum Reverse Leakage Current2uA
Maximum Reverse Stand-off Voltage22V
Minimum Breakdown Voltage24.4V
Peak Pulse Power Dissipation5000W
Test Current5mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count2
Supplier PackageCase P600
Product Width9.1mm(Max)
Product Height9.1mm(Max)
Product Length9.1mm(Max)
Product TypeTVS


Report a problem
Suggest a product