Optocoupler Open Collector Out 1 Channel 2500Vrms 7V DIP-8

You may also like:
LTV-847 LTV-847
6N138 6N138
H11AA1 H11AA1
PD2401 PD2401
LTV-814H LTV-814H
LTH-1550-01 LTH-1550-01

$0.55 ea

Price Reduced

588 ship on Aug. 19


  • Jameco Part no.: 113911
  • Manufacturer: Major Brands
  • Manufacturer no.: 6N137
  • Jameco Catalog
# of units Price
1+ $0.55
10+ $0.49
100+ $0.39
500+ $0.34

Request a Large Quantity Quote

High-Speed Logic Gate Output Optocoupler

Features

  • Packaging: PDIP-8
  • Maximum Forward Voltage: 1.75V



    Report a problem
    Suggest a product
  • Specification Value
    Maximum Power Dissipation100 mW
    Minimum Isolation Voltage2500Vrms
    Output TypeOpen Collector
    Direction TypeUni-Directional
    PolarityInverting
    Logic Gate TypeNAND
    Family6N137
    Input TypeDC
    Maximum Baud Rate10Mbps
    Maximum Continuous Output Current50mA
    Maximum Forward Current50mA
    Minimum Forward Current9999
    Number of Channels per Chip1
    Maximum Fall Time9999
    Maximum Reverse Voltage5V
    Maximum Forward Voltage1.75V
    Maximum Propagation Delay Time75ns
    Typical Fall Time0.012us
    Maximum Rise Time9999
    Typical Forward Voltage1.4V
    Typical Rise Time0.05us
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count8
    PackagingBulk
    Product Width6.86mm(Max)
    Product Height3.04mm(Min)
    Supplier_PackagePDIP Black
    Product Length9.91mm(Max)
    Product TypeLogic Output Photocouplers


    Report a problem
    Suggest a product