Optocoupler DC Input 1 Channel DARL W/Base DC Output 8-Pin Plastic Dip Black Bulk

You may also like:
LTV-847 LTV-847
H11AA1 H11AA1
PD2401 PD2401
LTV-814H LTV-814H
LTH-1550-01 LTH-1550-01
6N137 6N137

$0.55 ea

916 ship on Jun. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 42489
  • Manufacturer: Major Brands
  • Manufacturer no.: 6N138
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

Hi-Speed Photodarlington Output Optocoupler

Features

  • Packaging: DIP-8
  • Low input current (60mA max)



    Report a problem
    Suggest a product
  • Specification Value
    Maximum Power Dissipation100 mW
    Minimum Isolation Voltage2500Vrms
    Output TypeDC
    Family6N138
    Input TypeDC
    Maximum Collector Current60mA
    Minimum Current Transfer Ratio300%
    Maximum Current Transfer Ratio1300%(Typ)
    Number of Channels per Chip1
    Maximum Input Current20mA
    Maximum Reverse Voltage5V
    Maximum Forward Voltage1.7V
    Output DeviceDarlington With Base
    Typical Forward Voltage1.3V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count8
    PackagingBulk
    Product Width6.86mm(Max)
    Product Height3.04mm(Min)
    Supplier_PackagePDIP Black
    Product Length9.91mm(Max)
    Product TypeTransistor and Photovoltaic Output PhotoCouplers


    Report a problem
    Suggest a product