Connector Barrier Strip 3 Position 9.53mm Solder Straight Through Hole 25 Amp Contact

TE Connectivity
6PCV-03-006
You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$3.79 ea

54 ship on Aug. 23


  • Jameco Part no.: 924203
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 6PCV-03-006
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
15+ $3.79
75+ $3.29
375+ $2.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector Barrier Strip 3 Position 9.53 mm Solder Straight Thru-Hole 25A/Contact

Report a problem
Suggest a product
Specification Value
Family6PCV 03 006
DescriptionBarrier Strip
Maximum Current Rating25A
Contact PlatingBright Tin/Zinc
Body OrientationStraight
Contact MaterialCopper Alloy/Steel
Housing MaterialThermoplastic
Housing ColorBlack
Wire Size12-22 AWG
Number of Positions3
Number of Rows1
Maximum Operating Temperature105°C
MountingThrough Hole
Top TerminationSolderable
Pitch (mm)9.53
Product Depth17.78mm
Product Height15.88mm
Product Length30.12mm


Report a problem
Suggest a product