12VDC Motor 12,610 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$5.95 ea

172 ship on Aug. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2210845
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: 775-7013F-R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.59
100+ $4.95
500+ $4.59
1000+ $4.35

Request a Large Quantity Quote

12VDC Motor

Features


  • Nominal voltage: 12VDC
  • Voltage range: 1 - 12VDC
  • Current @ maximum efficiency: 13.52A
  • Speed @ maximum efficiency: 12,610 RPM
  • Torque @ maximum efficiency: 93.7 g-cm
  • Efficiency: 76.0%
  • Terminal type: 0.19" solder tabs
  • Shaft diameter: 0.19"
  • Shaft length: 0.57"
  • Size: 1.77" diameter x 2.59" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Current @ Max. Efficiency (A)3.2
    Speed @ Max. Efficiency (RPM)15500
    Torque @ Max. Efficiency (g-cm)5640
    Efficiency76
    Terminal Type4.8mm/solder
    Shaft Diameter (inch)0.196
    Shaft Length (inch)0.578
    CategoryDC Motors
    Family775
    Pin_Count2
    Product Height45mm
    Product Length94mm
    Product TypePower Misc
    Product Width45mm


    Report a problem
    Suggest a product