Hall Effect Sensor 10mA 5 Volt 3-Pin Ultra Mini SIP Bulk

You may also like:
A1302KUA-T A1302KUA-T
HAL115UA-C HAL115UA-C
A1104LUA-T A1104LUA-T
SS41 SS41
OH180U OH180U
A1102LUA-T A1102LUA-T

$1.95 ea

Clearance

166 ship on Jun. 19

*This product is subject to a tariff.
See detail in the cart.


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Hall Effect Sensor

Features

  • Packaging: Ultra Mini SIP-3
  • Current: 10mA
  • Voltage: 5V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyA1302
    Maximum Output Current10mA
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage6V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    PackagingBulk
    Pin_Count3
    Supplier_PackageUltra (Min)i SIP
    Product Width1.57mm(Max)
    Product Height3.1mm(Max)
    Product Length4.17mm(Max)
    Product TypeHall Effect Sensor


    Report a problem
    Suggest a product