7-Segment Display 0.4" Green Common Anode 14-Pins RHDP 565nm

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.09 ea

999 ship on Jun. 25


  • Jameco Part no.: 2280927
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BS-A402R1
  • Jameco Catalog
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

Green 7 Segment Display Common Anode 14-Pins RHDP

Features

  • Character Height: 0.40"
  • Color: Green
  • Bus Polarity: Common Anode
  • 14 Pins
  • Typical Vf @ If: 2.1V @ 20mA
  • Wave Length: 565nm
  • Decimal Point: Right Hand Decimal Point(RHDP)


Report a problem
Suggest a product
Specification Value
FamilyBS
LED Display Type7 SEG NUMERIC DISPLAY
TypeModule
ConfigurationCommon Anode
Illuminated ColorGreen
Number of LEDs8
Character Height (inch)0.40
ColorGrey
Dominant Wavelength569nm
Buss PolarityCA
Intensity2.2mcd
Maximum Forward Current10mA
Peak Wavelength565nm
Decimal PointRHDP
Digit Size0.40 inch
Maximum Forward Voltage2.6V
No. of Digits1
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Typical [email protected](mA)2.2 @ 10
Number of Digits1
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness5.08mm
Viewing Area Height10.16mm
Wavelength (nm)569
Viewing Area Length10.16mm
Display Height (mm)18.75
Continuous Forward Current-Max (mA)200
Minimum Operating Temperature-35°C
Pins / Leads14
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count14
Operating Temperature-Max (Cel)85°C
Supplier_PackageDIP


Report a problem
Suggest a product