Thyristor Silicon Controlled Rectifier 600V 8A 3-Pin TO-220AB (FS1209MW)

You may also like:
T106D1 T106D1
C106B1 C106B1
1N5821RL 1N5821RL
2N5060 2N5060
2N6507 2N6507
C38M C38M

$1.39 ea

359 ship on Jun. 20


  • Jameco Part no.: 14761
  • Manufacturer: Major Brands
  • Manufacturer no.: C122M
  • Web Exclusive
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
500+ $0.95

Request a Large Quantity Quote

Thyristor Silicon Controlled Rectifier 600V 8A 3-Pin TO-220AB

Reverse Blocking Triode Thyristors designed primarily for full-wave ac control applications, such as motor controls, heating controls and power supplies; or wherever half-wave silicon gate-controlled, solid-state devices are needed.

Features

  • Glass Passivated Junctions and Center Gate Fire for Greater Parameter
  • Uniformity and Stability
  • Small, Rugged, Thermowatt Construction for Low Thermal Resistance, High Heat Dissipation and Durability
  • Blocking Voltage to 600 Volts
  • Rated Average On-State Current: 8 Amp
  • Repetitive Peak Reverse Voltage: 600V
  • Repetitive Peak Forward Blocking Voltage: 600V
  • Peak On-State Voltage: 1.6 @ 24AV
  • Maximum Gate Trigger Current: 15mA
  • Size LxWxH (mm): 10.15 x 4.5 x 15


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB
TypeSCR
Maximum Gate Trigger Current25mA
Maximum Gate Trigger Voltage1.5V
Maximum Holding Current30mA
Peak On-State Voltage[email protected]
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.01mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating90A
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count3
FamilyC122M1
Product TypeThyristor


Report a problem
Suggest a product