Optocoupler DC Input 1 Channel Trans W/Base DC Output 6-Pin Plastic Dip Bulk

You may also like:
4N25 4N25
4N35 4N35
PS2501-4 PS2501-4
OPB606A OPB606A
PS2501-1 PS2501-1
4N33 4N33

$0.38 ea

3,082 ship on Jun. 24


  • Jameco Part no.: 785178
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: CNY172VM
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
80+ $0.38
400+ $0.31
800+ $0.27

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80
Optocoupler DC-IN 1-Channel Transistor With Base DC Output 6-Pin PDIP White Bulk

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation250mW
Minimum Isolation Voltage5250Vrms
Output TypeDC
Maximum Collector Emitter Saturation Voltage400mV
FamilyCNY17-2
Input TypeDC
Maximum Collector Emitter Voltage70V
Minimum Current Transfer Ratio63%
Maximum Current Transfer Ratio125%
Number of Channels per Chip1
Maximum Input Current60mA
Maximum Fall Time24us
Maximum Reverse Voltage6V
Maximum Forward Voltage1.65V
Output DeviceTransistor With Base
Maximum Rise Time6us
Typical Forward Voltage1.35V
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count6
PackagingBulk
Product Width6.6mm(Max)
Product Height2.54mm(Max)
Supplier_PackagePDIP
Product Length8.89mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product