6VDC Mechanical Buzzer

You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
23S3120ANLF-PN 23S3120ANLF-PN
11D3120-LF-TA 11D3120-LF-TA
SVM12N SVM12N
11D3240-R 11D3240-R

$1.75 ea

215 ship on Sep. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2173861
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 20S1060LF - LA
  • Jameco Catalog
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

6VDC Mechanical Buzzer


Features:

  • Operating voltage range: 4-8VDC
  • Rated voltage: 6VDC
  • Max. rated current: 25mA
  • Min. sound output: 75 dB
  • Frequency: 400Hz
  • Operating temperature: +14°F to +140°F (-10°C to +60°C)
  • Single tone
  • Lead wire connection
  • Size: 1.32"L x 0.67"W x 0.61"D

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)400
    Sound (dB)75
    FamilyDB-E208
    TypeBuzzer
    TechnologyMechanical
    Tone ModeSingle
    Operating Supply Voltage-Max (V)8
    Input Voltage-Nom (V)6
    Operating Supply Voltage-Min (V)4
    Maximum Current Rating (A)0.025
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Termination MethodWire Lead
    MountingPanel Mount
    Width (mm)17
    Length (mm)33.5
    Product TypeAudio Indicator and Alerts
    Height (mm)15.5


    Report a problem
    Suggest a product