15W Regulated Dual Output DC-DC Converter 12 Volts @ 0.625 Amps 9-18VDC

You may also like:
DCW03A-12 DCW03A-12
SKE15A-12 SKE15A-12
DKE10A-12 DKE10A-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W
DKM10E-12 DKM10E-12

$18.49 ea

Factory Stock - Ships on Jul. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1953073
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKA15A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $18.49
10+ $16.99

Request a Large Quantity Quote

15W Regulated Dual Output DC-DC Converter


Output: ±12 Volts @ ±0.625 Amps

Features:
  • Input voltage range: 9-18VDC
  • Built-in EMI filter
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Protections: Short-circuit, overload
  • Efficiency: 83%
  • Compact size: 2.0"L x 1.0"W x 0.44"H
  • Weight: 1.1 oz. (32 grams)
  • 2-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.625
    Maximum Output Power (W)15
    FamilyDKA15
    Additional Output Voltages (VDC)-12
    Input Voltage Range (VDC)9 to 18
    Pin_Count5
    Number of Outputs2
    Product TypeDC-DC Dual Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)2
    Width (inch)1
    Height (inch)0.4
    TypeNon-Inverting|Step Up|Step Down
    MountingThrough Hole


    Report a problem
    Suggest a product