12 Volt 0.5 Amp 6 Watt Unregulated Wall Adapter 2.1mm

You may also like:
DV-1250 DV-1250
L4D-120050R L4D-120050R
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530

$5.49 ea

Clearance

498 ship on Aug. 26


  • Jameco Part no.: 2228893
  • Manufacturer: CUI
  • Manufacturer no.: DPD120050-P5
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $5.49
10+ $4.95
50+ $3.95
100+ $3.49
500+ $2.95

Request a Large Quantity Quote

12 Volt 0.5 Amp 6 Watt Unregulated Wall Adapter

  • Output voltage: 12 VDC
  • Output current: 500mA
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 2.32" x 1.96" x 1.64"
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.2 lbs
  • Agency approvals: UL, CSA

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.5
    Maximum Output Power (W)6
    AC Power CordNo
    FamilyDPD
    Input Voltage (VAC)120
    Plug TypeMale
    Input Frequency50Hz to 60Hz
    Output Connector TypeDC Power Plug MALE
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1


    Report a problem
    Suggest a product