AC to DC Industrial DIN-Rail Power Supply 48 Volt 2.5 Amp 120 Watt 55KHz Fixed Switching Frequency

You may also like:
DR-120-24 DR-120-24
SDR-120-24 SDR-120-24
SDR-120-48 SDR-120-48
WDR-120-48 WDR-120-48
EDR-120-24 EDR-120-24
EDR-120-48 EDR-120-48
NDR-120-24 NDR-120-24
NDR-120-48 NDR-120-48

$37.89 ea

96 ship on Aug. 22
15 ship on Aug. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 221904
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-120-48
  • Jameco Catalog
# of units Price
1+ $37.89
10+ $31.49

Request a Large Quantity Quote

120W DIN-RAIL SWITCHING POWER SUPPLY

48 Volts @ 2.5 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-132VAC / 176-264VAC @ 47-63Hz, switch-selectable
  • Input Current @ Full load: 2.8A(115V) / 1.7A(230V)
  • Size: 2.6" x 3.9" x 4.9"
  • Weight: 1.4 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)2.5
Maximum Output Power (W)120
FamilyDR-120
Input Voltage (VAC)88 to 132 | 176 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.6
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)89
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)8.94
Width (inch)4.93
Height (inch)3.94
ColorSilver
StyleDIN


Report a problem
Suggest a product