DIN Rail Switching Power Supply 27.6 Volts 0.95/0.5 Amps 40 Watts

You may also like:
DRP-240-48 DRP-240-48
DR-120-48 DR-120-48
SDR-240-48 SDR-240-48
MDR-60-48 MDR-60-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48

$25.59 ea

Factory Stock - Ships on Aug. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2216753
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRC-40B
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $25.59
10+ $24.09

Request a Large Quantity Quote

DIN Rail Switching Power Supply 27.6 Volts 0.95/0.5 Amps 40 Watts

27.6 Volts @ 0.95/0.5 Amps

Specifications

  • Output Power (W): 40.2
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 87%
  • Agency Approvals: UL, CUL, TUV
  • Size (L x W x H) inches: 3.93 X 1.57 X 3.54
  • Universal AC input / Full range
  • Protections: short circuit, over voltage, overload
  • Battery low protection/Battery polarity protection by fuse
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Alarm signal for AC OK and Battery low
  • Cooling by free air convection
  • LED indicates power on
  • 100% full load burn in tested
  • 3 year warranty

    Report a problem
    Suggest a product
Specification Value
Primary Output Voltage (VDC)27.6
Output Current (A)0.95
Maximum Output Power (W)40.02
FamilyDRC-40
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A).8
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)87
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)1.57
Width (inch)3.54
Height (inch)3.94
ColorWhite
StyleDIN


Report a problem
Suggest a product