AC to DC Power Supply Single out 12 Volt 2 Amp 24 Watt

You may also like:
DFU120200R-2.5 DFU120200R-2.5
MKD66123400 MKD66123400
EDU120150A2220 EDU120150A2220
3A-122DU12 3A-122DU12
57-1607-U4D 57-1607-U4D
EDU120150R-A2221 EDU120150R-A2221
55416 55416

$13.95 ea

Price Reduced

213 ship on Aug. 26


  • Jameco Part no.: 143722
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EFU120200F2000
  • Jameco Catalog
# of units Price
1+ $13.95
10+ $12.49
50+ $10.95

Request a Large Quantity Quote

2-Wire AC Input Unregulated AC-to-DC Linear Table-top Power Supply

12 Volts @ 2 Amps

Features:
  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 3.8"H x 2.8"W x 2.3"D
  • Weight: 2.2 lbs.
  • Case color: Black
  • Output cord length: 6 foot DC cord / 6 foot AC cord
  • Agency approvals: UL/CUL

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)2
    Maximum Output Power (W)24
    AC Power CordINCLUDED
    FamilyEFU120200
    Input Voltage (VAC)120
    Input Frequency60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL, CUL, CE, GS, PSE
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Length (inch)3.8
    Width (inch)2.8
    Height (inch)2.3
    ColorBlack
    TypeUnregulated Linear
    MFR Product FamilyEFU120200
    Operating Temperature-Min (Cel)0°C
    Operating Temperature-Max (Cel)40°C
    StyleDesktop Adapter
    DC Cord Length (feet)6
    AC Cord Length (feet)6


    Report a problem
    Suggest a product