AC to DC Switching Open Frame Power Supply 15 Volts 13.4 Amps 201 Watt

You may also like:
104480-3 104480-3
PPS-200-15 PPS-200-15
RPS-200-15 RPS-200-15
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15

$38.70 ea

Price Reduced

18 ship on Jun. 17
31 ship on Jun. 24

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2249272
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-200-15
  • Web Exclusive
# of units Price
1+ $38.70
10+ $31.49

Request a Large Quantity Quote

AC to DC Switching Open Frame Power Supply 15 Volts 13.4 Amps 201 Watt

15 Volts @ 13.4 Amps

Specifications

  • Output Power (W): 201
  • Size (L x W x H) inches: 4 X 2 X 1.2
  • Ripple & Noise (mV p-p): 100
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 93%
  • Agency Approvals: UL/CUL/TUV/CE/CB
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 80 to 264 VAC
  • Universal AC input / Full range
  • 4" x 2" miniature size
  • Protections: short circuit, over voltage, overload, over temperature
  • Built in active PFC function
  • EMI Class B for both Class I 9with FG) and Class II (without FG) configuration
  • Cooling by free air convection for 84 watt and 120 watt with 10 CFM forced air
  • LED indicates power on
  • No load power consumption <0.5 watts
  • Built in 12 volt / 0.5 amp fan supply
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)13.4
    Maximum Output Power (W)201
    FamilyEPP-200
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.8
    Output Connector TypeJST SVH-21T-P1.1
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)93
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)4
    Width (inch)2
    Height (inch)1.14
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product