Electromechanical Relay Double Pole Double Throw 2A 24 Volt 2.88Kohm Through Hole

You may also like:
RS-12 RS-12
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ
8-1393792-8 8-1393792-8
8-1393792-5 8-1393792-5
G5V-2-H-DC24 G5V-2-H-DC24

$7.29 ea

465 ship on Jun. 25


  • Jameco Part no.: 2092527
  • Manufacturer: Omron
  • Manufacturer no.: G6A-274P-ST-US-DC24
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $7.29
25+ $6.59
50+ $5.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Electromechanical Relay 24VDC 2.88K Ohm 2A Double Pole Double Throw (DPDT) (20.2x10.1x8.4)mm THT PCB Relay

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
DC Coil Voltage24V
Maximum Current Rating2A
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating220V
Pin Count8
Product Length20.2mm
Product Depth10.1mm
Product Height8.4mm
FamilyG6A
TypeSignal Relay
Relay ConstructionNon-Latching
Maximum Power Rating60W/125VA
Coil Current8.3mA
Coil Resistance2.88KOhm
Maximum Pick-Up Voltage16.8VDC
Minimum Dropout Voltage2.4VDC
Contact MaterialSilver/Gold Clad
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
MountingThrough Hole
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay


Report a problem
Suggest a product