5 Volt 1 Amp 5 Watt USB Output Wall Adapter

You may also like:
GST18U05-P1J GST18U05-P1J
GS25U12-P1J GS25U12-P1J
GS25U05-P1J GS25U05-P1J
ST-242A ST-242A
GS25U28-P1J GS25U28-P1J
ST-241A ST-241A
GS18U24-P1J GS18U24-P1J

$7.60 ea

31 ship on Jul. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2155823
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS05U-USB
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $7.60
10+ $6.99

Request a Large Quantity Quote

5 Volt 1 Amp 5 Watt AC-DC Wall Adapter with USB Output

5 Volts @ 1 Amp

Features:

  • Universal AC input / Full range
  • No load power consumption <0.3W
  • Compact size
  • Meet EISA 2007 (Energy Independence and Security Act)
  • 2 pole USA plug
  • Class (II) power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Pass LPS
  • 100% full load burn-in test
  • Fully enclosed plastic case
  • Low cost, high reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1
Maximum Output Power (W)5
FamilyGS05U
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.15
Output Connector TypeUSB Port
Output Connector DiametersUSB Type A
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CSA
Efficiency (%)69
Operating Temperature-Min (Cel)20
Operating Temperature-Max (Cel)50
Length (inch)1.6
Width (inch)1.3
Height (inch)0.9
MFR Product FamilyGS05U
ColorWhite
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product