AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

You may also like:
GST18U12-P1J GST18U12-P1J
SPS121 SPS121
DSA-12PFT-12FUS DSA-12PFT-12FUS
GS25U12-P1J GS25U12-P1J
GS25U05-P1J GS25U05-P1J
ST-242A ST-242A
GS25U28-P1J GS25U28-P1J
ST-241A ST-241A

$9.00 ea

155 ship on Jun. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1940774
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS12U12-P1I
  • Jameco Catalog
# of units Price
1+ $9.00
10+ $7.75
50+ $7.49

Request a Large Quantity Quote

AC-to-DC Regulated Switching Wall Adapter

12 Volts @ 1 Amp

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 2.6"H x 1.9"W x 1.0"D
  • Weight: 0.3 lbs.
  • Certifications: UL/CUL/CEC

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1
    Maximum Output Power (W)12
    FamilyGS12U
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.31
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)12
    Product TypeAC to DC Regulated Switching Wall Adapter
    Agency ApprovalsBSMI/CB/CUL/FCC/UL
    Efficiency (%)77
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)1.2
    Width (inch)1.9
    Height (inch)2.6
    MFR Product FamilyGS12U
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel V


    Report a problem
    Suggest a product