36 Watt AC-DC Switching Wall Adapter 12 VDC 3A 2.1mm Plug

You may also like:
KSAS0361200300HU-VI KSAS0361200300HU-VI
GST36U12-P1J GST36U12-P1J
GSM36U12-E13-MOD-2.1 GSM36U12-E13-MOD-2.1
GSM25U12-E13-MOD-2.1 GSM25U12-E13-MOD-2.1
GE12I12-P1J GE12I12-P1J
GS06U-4P1J GS06U-4P1J
GE12I15-P1J GE12I15-P1J
GE24I12-P1J GE24I12-P1J

$8.95 ea

6 ship on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2173984
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS36U12-P1J
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95

Request a Large Quantity Quote

36 Watt AC-DC Switching Wall Adapter

12 Volts @ 3 Amps

Features

  • DC Plug: 2.1mm x 5.5mm, cylindrical female center positive
  • Universal AC input / Full range
  • No load power consumption<0.3W
  • ErP step2 compliant
  • NRCan compliant
  • Meet EISA 2007 (Energy Independence and Security Act)
  • Efficiency (Typ.): 84.5%
  • 2 pole USA plug
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Approvals: UL / CUL / BSMI / CB / FCC / C-TICK
  • Safety Standards: UL60950-1, CSA C22.2, BSMI, CNS14336 approved
  • Complies with FCC PART 15 / CISPR22 class B, CNS13438 class B
  • Pass LPS
  • 2 year warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Maximum Output Power (W)36
FamilyGS36U
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.9
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Regulated Switching Wall Adapter
Agency ApprovalsUL/CUL/CB/FCC
Efficiency (%)84.5
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
Length (inch)1.3
Width (inch)2.1
Height (inch)3.1
ColorBlack
TypeAuto Switching
StyleWall Mount


Report a problem
Suggest a product