18W 13-26V 0.7A Single Output LED Euro Wall Adapter

You may also like:
GS25U12-P1J GS25U12-P1J
GS25U05-P1J GS25U05-P1J
ST-242A ST-242A
GS25U28-P1J GS25U28-P1J
ST-241A ST-241A
GS18U24-P1J GS18U24-P1J

$14.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2224500
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSC18E-700
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $14.00
10+ $12.79

Request a Large Quantity Quote

18W 13-26V 0.7A Single Output LED Euro Wall Adapter

700 mA @ 13 to 26 VDC

Features

  • Universal AC input / Full range (up to 277VAC)
  • 2 pole EURO plug
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Output cord length: 5 feet
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • No load power consumption <0.15W
  • Low cost, high reliability
  • 100% full load burn-in test
  • 3 year warranty
  • Agency Approvals: Dekra GS/ENEC EN61347-1, EN61347-2-13 listed, EN62384 approved

    Applications

  • Indoor LED lighting
  • Office lighting
  • Commercial lighting
  • Indoor LED decorative lighting

    Related Products

  • GSC18E-350 (0.35 A @ 26-52 VDC)
  • GSC18E-500 (0.5 A @ 18-36 VDC)
  • GSC18E-1050 (1.05A @ 8-17 VDC)
  • GSC18E-1400 (1.4A @ 6-13 VDC)
  • GSC25B Series (25-Watt LED Power Supply)
  • GSC25E Series (25-Watt Wall Adapter LED Power Supply, Euro Plug)
  • GSC40B Series (40-Watt LED Power Supply)
  • GSC40E Series (40-Watt Wall Adapter LED Power Supply, Euro Plug)

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)26
    Output Current (A)0.7
    Maximum Output Power (W)18.2
    FamilyGSC18E
    Input Voltage (VAC)90 to 277
    Input Frequency47 to 63
    Maximum Input Current (A)0.6
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)13 26
    Product TypeAC to DC Power Supply
    Agency ApprovalsENEC/DEKRA/CB/CE
    Efficiency (%)88.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)30
    Operating Temperature-Max (Cel)50
    Length (inch)3.1
    Width (inch)2.1
    Height (inch)1.3
    MFR Product FamilyGSC18E
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product