36 Watt 12V 3A AC-DC High Reliability Medical Adapter 2.1mm Plug

You may also like:
KSAS0361200300HU-VI KSAS0361200300HU-VI
GSM25U12-E13-MOD-2.1 GSM25U12-E13-MOD-2.1
GE12I12-P1J GE12I12-P1J
GS06U-4P1J GS06U-4P1J
GE12I15-P1J GE12I15-P1J
GE24I12-P1J GE24I12-P1J
GS15U-3P1J GS15U-3P1J

$7.95 ea

Price Reduced

968 ship on Jun. 19

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2271055
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM36U12-E13-MOD-2.1
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
500+ $4.95

Request a Large Quantity Quote

36 Watt AC-DC High Reliability Medical Adapter 2.1mm Plug

12 Volts @ 3 Amps

Please Note: This particular part is a modified version of the GSM25U12-E13, which originally had an output connect of 4.7mm x 5.5mm, but has been modified to have a 2.1mm x 5.5mm output connector

Features:

  • Universal AC input / Full range
  • 2 pole USA plug
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Medical safety approved (2 x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current < 50µA
  • No load power consumption < 0.1W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and NRCan
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +60°C
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Maximum Output Power (W)36
FamilyGSM36
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)12
Product TypeAC to DC Power Supply
Agency ApprovalsUL/TUV/CEC
Length (inch)3.08
Width (inch)2.1
Height (inch)1.3
MFR Product FamilyGSM36
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product