Optocoupler AC Input 1 Channel Trans W/Base DC Output 6-Pin Plastic Dip Black Bulk

You may also like:
LTV-847 LTV-847
6N138 6N138
PD2401 PD2401
LTV-814H LTV-814H
LTH-1550-01 LTH-1550-01
6N137 6N137

$0.59 ea

1,936 ship on Jun. 21


  • Jameco Part no.: 18825
  • Manufacturer: Major Brands
  • Manufacturer no.: H11AA1
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Optocoupler AC Input 1 Channel Trans w/ Base DC Output 6-Pin Black

Specifications

The H11AAX series consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output.

Features

  • Bi-polar emitter input
  • Built-in reverse polarity input protection
  • Underwriters Laboratory (UL) recognized - File #E90700
  • VDE approved - File #E94766 (ordering option '300')

    Applications

  • AC line monitor
  • Unknown polarity DC sensor
  • Telephone line interface

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Power Dissipation350 mW
    Minimum Isolation Voltage5300Vrms
    Output TypeDC
    Maximum Collector Emitter Saturation Voltage400mV
    FamilyH11AA1
    Input TypeAC
    Maximum Collector Emitter Voltage30V
    Minimum Current Transfer Ratio20%
    Number of Channels per Chip1
    Maximum Input Current100mA
    Maximum Forward Voltage1.5V
    Output DeviceTransistor With Base
    Typical Forward Voltage1.2V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count6
    PackagingBulk
    Product Width6.86mm(Max)
    Product Height5.08mm(Max) - 0.51mm(Min)
    Supplier_PackagePDIP Black
    Product Length8.89mm(Max)
    Product TypeTransistor and Photovoltaic Output PhotoCouplers


    Report a problem
    Suggest a product