Metric Terminal Tri-Barrier Strip 8 Position 0.375" (9.53mm) Pitch 10A 250V M3.5 Screws

You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$3.49 ea

Clearance

1,897 ship on Jun. 19


  • Jameco Part no.: 2162628
  • Manufacturer: Arndt
  • Manufacturer no.: HB951-08P
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.49
10+ $3.15
100+ $2.79
500+ $2.49
1000+ $2.25

Request a Large Quantity Quote

Terminal Block Metric Tri Barrier 8 Position 0.375" (9.53mm) Pitch 10A 250V M3.5 Screws

Features

  • Regular barrier construction
  • UL and CSA recognized

Specifications

  • Contact positions: 8
  • Pitch: 0.375 (9.53mm)
  • Screw size: M3.5 screw (0.375")
  • Color: black
  • Length: 77.5mm
  • Current: 10A @ 250V
  • Operating temperature: -40°C to 85°C
  • Wire range: 14 to 22 AWG
  • Withstanding voltage: 2000VAC per min
  • Housing material: thermoplastic
  • Terminal material: brass, tin plated


Report a problem
Suggest a product
Specification Value
FamilyHB95
DescriptionTri-Barrier Strip
Maximum Current Rating10A
Contact PlatingTin
Body OrientationStraight
Contact MaterialBrass
Housing MaterialThermoplastic
Housing ColorBlack
Wire Size14-22 AWG
Number of Positions8
Number of Rows1
Maximum Voltage Rating250V
MountingThrough Hole
Top TerminationScrew, M3.5
Bottom TerminationPC Pin,Offset, w/o Flange
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth17.6mm
Product Height14.3mm
Product Length77.5mm
Figure4D


Report a problem
Suggest a product