5 Volt 2 Amp 10 Watt Regulated Switching Wall Adapter Power Supply

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ADS0051-W050080 ADS0051-W050080
313990002 313990002
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-090A150-US HK-AW-090A150-US

$11.95 ea

2 ship on Jun. 27
450 ship on Aug. 9

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2217772
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HK-AR-050A200-US
  • Jameco Catalog
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

5 Volt 2 Amp 10 Watt Regulated Switching Wall Adapter Power Supply

  • Output voltage: 5 VDC
  • Output current: 2 amps (2000 mA)
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100 - 240 VAC, 47-63 Hz
  • Size: 3.0" x 1.6" x 1.2"
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.2 lbs.
  • Agency approvals: UL, CUL, CEC

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2
    Maximum Output Power (W)10
    FamilyHK
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)0.3
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)5
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CECV
    Efficiency (%)73.37
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)3
    Width (inch)1.6
    Height (inch)1.2
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product