12 Volt DC Motor 4348 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$4.95 ea

Price Reduced

859 ship on Jun. 24

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2224024
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: KP5FN-3255AS-RC-80
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59

Request a Large Quantity Quote

12 Volt DC Motor 4348 RPM

Specifications

  • Nominal Voltage: 12 VDC
  • Voltage Range: 1 to 20 VDC
  • Speed: 4348 RPM (@ max. efficiency)
  • Current: 1.197 Amps (@ max. efficiency)
  • Torque: 231 g-cm (@ max. efficiency)
  • Efficiency: 71.68%
  • Terminal Type: Solder tab (0.15"W)
  • Shaft Diameter: 0.125" (3.17mm)
  • Shaft Length: 0.315" (8 mm)
  • Size (Diameter x Depth): 1.42" x 2.24" (36 x 57 mm)


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Current @ Max. Efficiency (A)0.7
Speed @ Max. Efficiency (RPM)5010
Torque @ Max. Efficiency (g-cm)1662
Efficiency71.68
Terminal Type3.8mm/solder
Shaft Diameter (inch)0.124
Shaft Length (inch)0.503
CategoryDC Motors
FamilyKP5FN
Pin_Count2
Product Height36mm
Product Length80.0mm
Product TypePower Misc
Product Width36mm


Report a problem
Suggest a product