Display 7-Segment Green 0.56" 3-Digit Panel 24LED 28-Pin DIP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.75 ea

Price Reduced

65 ship on Jun. 20


  • Jameco Part no.: 225963
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KW3-562A2B
  • Jameco Catalog
# of units Price
1+ $1.75
10+ $1.59
100+ $1.45

Request a Large Quantity Quote

3-Digit 7-Segment LED Display

Features

  • Character Height: 0.56"
  • Illuminated color: Green
  • Bus polarity: Common Anode
  • Number of pins/leads: 28
  • Typical forward voltage: 2.2V
  • Typical forward current: 20mA
  • Brightness: 15 mcd @ 20mA
  • Wavelength: 568nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
FamilyKW3 562A2B
LED Display Type7 SEG NUMERIC DISPLAY
TypePanel
ConfigurationCommon Anode
Illuminated ColorGreen
Number of LEDs24
Character Height (inch)0.56
ColorGreen
Dominant Wavelength568nm
Buss PolarityCA
Intensity15mcd
Maximum Forward Current50mA
Peak Wavelength568nm
Decimal PointRHDP
Digit Size0.56 inch
Maximum Forward Voltage2.6V
No. of Digits3
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Typical [email protected](mA)15 @ 20
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.2 @ 20
Total Thickness8.0mm
Viewing Area Height19.0mm
Wavelength (nm)568
Display Height (mm)14.2
Minimum Operating Temperature-40°C
Pins / Leads28
Maximum Operating Temperature80°C
MountingThrough Hole
Supplier_PackageDIP
Product Width19mm
Product Height8mm
Product Length37.6mm
Product TypeLED Displays
Package / Case28-DIP (0.6", 15.24mm), 28 leads


Report a problem
Suggest a product