Voltage Regulator 5V 1500mA Pin TO-220 150C

You may also like:
LM7805CT LM7805CT
MC7805CTG MC7805CTG
L7805ACV L7805ACV
7805T 7805T
LM317T LM317T
7812T 7812T
78L05 78L05
7809T 7809T

$0.49 ea

4,105 ship on Jun. 18


  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

5V Voltage Regulator

Features

  • Pkg.: TO-220
  • Output Voltage: 5V
  • Output Current: 1.5A
  • Temperature: 0°C to +150°C


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
FunctionStandard
Line Regulation100mV
Load Regulation100mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current1.5A
Maximum Quiescent Current8mA
Number of Outputs1
Junction to Ambient50C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pin_Count3
Product Width4.6mm(Max)
FamilyL7805
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypeRegulator


Report a problem
Suggest a product