IC 79L05 Standard Negative Regulator -5Volt 0.1Amp TO-92

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.27 ea

9,626 ship on Aug. 27


  • Jameco Part no.: 1991803
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L79L05ACZ
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.19
4750+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Standard Regulator Negative 5 Volt 0.1A 3-Pin TO-92


IC,L79L05ACZ,5V.1A 5% NEG VREG

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypeLinear
PolarityNegative
Output TypeFixed
Accuracy5%
FunctionStandard
Line Regulation150mV
Load Regulation60mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage-30V
Output Voltage-5V
Maximum Output Current0.1A
Maximum Quiescent Current6mA
Number of Outputs1
Junction to Ambient200C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBag
Pin_Count3
Product Width3.94mm(Max)
FamilyL79L05AC
Product Height4.95mm(Max)
Product Length4.95mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product