IC LM1084 Low Dropout Regulator 1.2-15 Volt 5 Amp TO-220

You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L78S05CV L78S05CV
L4940V5 L4940V5
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3

$2.59 ea

134 ship on Aug. 26

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Catalog
# of units Price
1+ $2.59
10+ $2.19
100+ $1.75
500+ $1.49

Request a Large Quantity Quote

IC, LM1084IT-ADJ, TO-220, LDO 5A ADJ POS V-REG


IC,LM1084IT-ADJ,TO-220, LDO 5A ADJ POS V-REG

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionLDO
Line Regulation0.2%
Load Regulation0.3%
Typical Dropout Voltage @ Current[email protected]
Maximum Dropout Voltage @ Current[email protected]
Minimum Input Voltage2.6V
Maximum Input Voltage29V
Output Voltage1.2V to 15V
Maximum Output Current5A
Maximum Power Dissipation30000mW
Number of Outputs1
Reference Voltage1.262V
Typical Quiescent Current5mA
Junction to Case2.7C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
FamilyLM1084
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product