Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220 125C

You may also like:
7805T 7805T
L7805ACV L7805ACV
LM317T LM317T
7812T 7812T
78L05 78L05
7809T 7809T
LM350T LM350T

$1.19 ea

4,573 ship on Aug. 26


  • Jameco Catalog
# of units Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

3-Terminal 5V 1A Positive Voltage Regulator

The LM7805 three terminal positive regulators is available in the TO-220 package with a fixed output voltage, making it useful in a wide range of applications. It employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Features

  • Output current up to 1A
  • Output voltage: 5V
  • Temperature: -40°C to +125°C
  • Thermal overload protection
  • Short circuit protection
  • Output transistor safe operating area protection


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation100mV
Load Regulation100mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
Typical Quiescent Current5mA
Junction to Ambient65C/W
Junction to Case5C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.83mm(Max)
FamilyLM7805
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product