Standard Regulator 5 Volt 0.14 Amp 3 Pin TO-92 Box

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
7809T 7809T
LM350T LM350T

$0.35 ea

4,834 ship on Jun. 17


  • Jameco Part no.: 51182
  • Manufacturer: Major Brands
  • Manufacturer no.: 78L05
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.25
100+ $0.15
500+ $0.14
1000+ $0.12

Request a Large Quantity Quote

Standard Regulator

Specifications

The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available now allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protections for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.

Features

  • Output voltage tolerances of ±5% over the temperature range
  • Output current of 100mA
  • Internal thermal overload protection
  • Output transistor safe area protection
  • Internal short circuit current limit
  • No external components

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-92
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy5%
    FunctionStandard
    Line Regulation75mV
    Load Regulation60mV
    Minimum Input Voltage6.7V
    Maximum Input Voltage35V
    Output Voltage5V
    Maximum Output Current0.14A(Typ)
    Maximum Power Dissipation750mW
    Maximum Quiescent Current5mA
    Number of Outputs1
    Typical Quiescent Current3mA
    Junction to Ambient230C/W(Typ)
    Junction to Case60C/W(Typ)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    Product Width4.19mm(Max)
    FamilyLM78L05
    Product Height5.2mm(Max)
    Product Length5.2mm(Max)
    Product TypeRegulator


    Report a problem
    Suggest a product