Low Dropout Regulator 5 Volt 0.1A 3-Pin TO-92 Bag

You may also like:
LP2950CZ-5.0 LP2950CZ-5.0
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L78S05CV L78S05CV
L4940V5 L4940V5
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3

$0.60 ea

39,557 ship on Jul. 1


  • Jameco Part no.: 1315320
  • Manufacturer: On Semiconductor
  • Manufacturer no.: LP2950ACZ-5.0G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
50+ $0.60
250+ $0.48
500+ $0.43

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Low Drop Out (LDO) Regulator Position 5 Volt 0.1A 3-Pin TO-92

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy0.5%
FunctionLDO
Line Regulation0.1%
Load Regulation0.1%
Typical Dropout Voltage @ Current[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]
Maximum Input Voltage30V
Output Voltage5V
Maximum Output Current0.1A(Typ)
Number of Outputs1
Typical Quiescent Current0.075mA
Junction to Ambient160C/W
Junction to Case83C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBag
Pin_Count3
Product Width4.19mm(Max)
FamilyLP2950
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product