7-Segment LED Display 0.56" Green 12 Pins 2.1V 20mA Common Anode

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$2.95 ea

764 ship on Jun. 17


  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95
500+ $1.59

Request a Large Quantity Quote

7 Segment LED Display Green 12 Pins 2.1V 20mA Common Anode

Features

  • Character Height: 0.56”
  • Common Anode
  • Color: Green
  • Pins: 12
  • Forward Voltage: 2.1V
  • Forward Current: 20mA
  • Wavelength: 565nm


Report a problem
Suggest a product
Specification Value
FamilyLTC
LED Display Type7 SEG NUMERIC DISPLAY
TypePanel
ConfigurationCommon Anode
Illuminated ColorGreen
Number of LEDs32
Character Height (inch)0.56
ColorGrey
Dominant Wavelength569nm
Buss PolarityCA
Intensity2.4mcd
Maximum Forward Current10mA
Peak Wavelength565nm
Decimal PointRHDP
Digit Size0.56 inch
Maximum Forward Voltage2.1V
No. of Digits1
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Typical [email protected](mA)2.4 @ 10
Number of Digits4
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness8.0mm
Viewing Area Height14.2mm
Wavelength (nm)569
Viewing Area Length14.2mm
Display Height (mm)19.0
Continuous Forward Current-Max (mA)800
Minimum Operating Temperature-35°C
Pins / Leads12
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count12
Operating Temperature-Max (Cel)85°C
Supplier_PackageDIP


Report a problem
Suggest a product