LED Display 7-Segment Blue 0.28 Inch 2-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$5.95 ea

231 ship on Sep. 16


  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

7-Segment 0.28" LED Display Blue Common Anode 20mA

Features:

  • Color: Blue
  • Common Anode
  • 10 Pins
  • Forward Voltage: 2V
  • Forward Current: 20mA
  • Wavelength: 428nm
  • Typical brightness: 3mcd


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits2
Illuminated ColorBlue
Character Height (inch)0.28
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength466 nm
Intensity3.0 mcd
Decimal PointRHDP
Maximum Forward Voltage4.5 V
Maximum Forward Current10 mA
Typical [email protected](mA)3.0 @ 10
FamilyLTD
TypePanel
Number of LEDs16
Buss PolarityCA
Peak Wavelength428nm
Digit Size0.276 inch
Pins / Leads10
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)3.8 @ 20
Total Thickness6.1mm
Viewing Area Height7.0mm
Wavelength (nm)466
Viewing Area Length7.0mm
Display Height (mm)10.0
Continuous Forward Current-Max (mA)960
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count10
Operating Temperature-Max (Cel)85°C
Supplier_PackageDIP


Report a problem
Suggest a product