5 x 7 LED Dot Matrix Display Green

You may also like:
LD788BS-SS22 LD788BS-SS22
TIL311 TIL311
LTP2558AA LTP2558AA
LTP-1557AKA LTP-1557AKA
206572 206572
1632 1632

$1.49 ea

Clearance

20,314 ship on Jun. 20


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

5 x 7 LED Dot Matrix Display

Features:
  • Character height: 0.7"
  • Illuminated color: Green
  • Array polarity: 5 x 7 Cathode Column, Anode Row
  • 12-pin package
  • Typical operating voltage: 2.1V @ 20mA
  • Typical brightness: 2.0mcd @ 80mA
  • Wavelength: 565nm

    Report a problem
    Suggest a product
  • Specification Value
    TypePanel
    ConfigurationAnode Row Cathode Column
    Number of LEDs35
    FamilyLTP-757G
    Maximum Forward Voltage2.8V
    Maximum Reverse Current100uA
    Intensity2000ucd
    Maximum Forward Current20mA
    Peak Wavelength565nm
    Digit Size0.7in
    ColorGreen
    Maximum Reverse Voltage5V
    Pattern GraphicsDot Matrix
    Total Thickness6.3mm
    Viewing Area Height17.2mm
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count12
    Supplier_PackageDIP
    Product Width12.66mm
    Product Height6.3mm
    Product Length17.74mm
    Product TypeLED Displays


    Report a problem
    Suggest a product