LED Display 7-Segment Red 0.56 Inch Common Cathode LHDP/RHDP 3750ucd

You may also like:
LSD8151-10 LSD8151-10
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.25 ea

Clearance

141 ship on Aug. 19


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.75

Request a Large Quantity Quote

Single Digit 7-Segment LED Display

Features

  • Character Height: 0.80"
  • Illuminated color: Red
  • Bus polarity: Common Cathode
  • Number of pins/leads: 13
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.95 mcd @ 10mA
  • Wavelength: 697nm
  • Decimal point location: Left-hand side and Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorRed
Character Height (inch)0.56
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength638 nm
Intensity3.75 mcd
Decimal PointLHDP/RHDP
Maximum Forward Voltage2.4 V
Maximum Forward Current30 mA
Typical [email protected](mA)0.95 @ 10
FamilyLTS 3403LWC
TypeModule
Number of LEDs8
Buss PolarityCC
Peak Wavelength660nm
Digit Size0.8 inch
Pins / Leads18
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness8.38mm
Viewing Area Height27.69mm
Wavelength (nm)697
Viewing Area Length11mm
Display Height (mm)20.32
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product Width27.69mm
Product Height8.38mm
Product Length19.9mm
Product TypeLED Displays


Report a problem
Suggest a product