Green 7-Segment LED Display 0.4" Common Cathode 565nm

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$0.79 ea

Clearance

225 ship on Jun. 20


  • Jameco Catalog
# of units Price
1+ $0.79
10+ $0.55
100+ $0.45
250+ $0.39

Request a Large Quantity Quote

Green 7-Segment LED Display

Specifications

  • Character height: 0.39"
  • Illuminated color: Green
  • Bus polarity: CC (common cathode)
  • Number of pins: 10
  • Typical forward voltage: 2.1 Vf @ 20 mA
  • Typical brightness: 0.8 mcd @ 20 mA
  • Wavelength: 569 nm
  • Decimal point: RHDP (right hand decimal point)

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTS 4301
    LED Display Type7 SEG NUMERIC DISPLAY
    TypeModule
    ConfigurationCommon Cathode
    Illuminated ColorGreen
    Number of LEDs8
    Character Height (inch)0.39
    ColorGreen
    Dominant Wavelength565nm
    Buss PolarityCC
    Intensity2.2mcd
    Maximum Forward Current20mA
    Peak Wavelength565nm
    Decimal PointRHDP
    Digit Size0.39 inch
    Maximum Forward Voltage2.6V
    No. of Digits1
    Maximum Reverse Current100uA
    Maximum Reverse Voltage5V
    Typical [email protected](mA)0.8 @ 20
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)[email protected]
    Total Thickness8.0mm
    Viewing Area Height14.22mm
    Wavelength (nm)569
    Display Height (mm)12.9
    Minimum Operating Temperature-35°C
    Pins / Leads10
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Supplier_PackageDIP
    Product Width9.7mm
    Product TypeLED Displays
    Package / Case10-DIP (0.3", 7.62mm). 10 leads


    Report a problem
    Suggest a product