9 V 200 mA Unregulated Wall Power Supply

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530

$3.95 ea

Clearance

1,928 ship on Jun. 17


  • Jameco Part no.: 2215460
  • Manufacturer: Fujitsu
  • Manufacturer no.: MA14L-2001-0012
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25

Request a Large Quantity Quote

9 Volt 200mA 1.8 Watt Unregulated Linear Wall Power Supply

Specifications

  • Output voltage: 9 VDC
  • Output current: 200 mA
  • Output power: 1.8 watts
  • Output connector: 1.3mm x 3.5mm right angle female barrel plug
  • Polarity: Center positive
  • Size: 2.4"H x 1.7"W x 1.5"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.4 lbs
  • Agency approval: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A)0.2
    Maximum Output Power (W)1.8
    AC Power CordNo
    FamilyMA14
    Input Voltage (VAC)120
    Plug TypeMale
    Input Frequency50Hz to 60Hz
    Output Connector TypeDC Power Plug MALE
    Output Connector Diameters1.3mm x 3.5mm
    PolarityCenter Positive
    Number of Outputs1


    Report a problem
    Suggest a product