IC 7905 Standard Regulator -5 Volt 1 Amp TO-220

You may also like:
7905T 7905T
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L78S05CV L78S05CV
L4940V5 L4940V5
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3

$0.43 ea

3,373 ship on Aug. 26


  • Jameco Part no.: 877179
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC7905CTG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
120+ $0.43
600+ $0.35
3000+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 120
Low Drop Out (LDO) Regulator Negative 5 Volt 1A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityNegative
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation100mV
Load Regulation100mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage-35V
Output Voltage-5V
Maximum Output Current1A
Number of Outputs1
Junction to Ambient65C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.82mm(Max)
FamilyMC7905
Product Height9.28mm(Max)
Product Length10.28mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product