12VDC Motor 3203 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$2.25 ea

Price Reduced

2,384 ship on Aug. 22

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2209203
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: MD5BN-12200
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

12VDC Motor


Features:
  • Nominal voltage: 12VDC
  • Voltage range: 2 - 20VDC
  • Current @ maximum efficiency: 0.201A
  • Speed @ maximum efficiency: 3203 RPM
  • Torque @ maximum efficiency: 36.05 g-cm
  • Terminal type: 5" wires
  • Shaft diameter: 0.09"
  • Shaft length: 1.00"
  • Size: 1.09" diameter x 1.29" depth
  • Screw Mount Dimensions: M2.6

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Current @ Max. Efficiency (A)0.7
    Speed @ Max. Efficiency (RPM)4200
    Torque @ Max. Efficiency (g-cm)168
    Efficiency50.93
    Terminal Type2 wires
    Shaft Diameter (inch)0.090
    Shaft Length (inch)0.885
    CategoryDC Motors
    FamilyMD5BN
    Pin_Count2
    Product Height27.8mm
    Product Length51.00mm
    Product TypePower Misc
    Product Width27.8mm


    Report a problem
    Suggest a product