Stackable Double Banana Plugs

You may also like:
1825-0 1825-0
1825-2 1825-2
TL175 TL175
6387-ST-T-0 6387-ST-T-0
6387-ST-T-2 6387-ST-T-2
2249-C-48 2249-C-48

$7.19 ea

74 ship on Feb. 18
Lead time 2 weeks


  • Jameco Catalog
# of units Price
1+ $7.19

Request a Large Quantity Quote

Stackable Double Banana Plugs

Features

  • Simplified attachment of cables or small components by means of set screws
  • Banana plug spring is Beryllium Copper for long insertion life
  • Voltage Rating: Not intended for hand-held use at voltages above 33 Vrms/70 Vdc
  • Current Rating: 15A
  • Size: 1.55"L x 1.18"W
  • Color: 1 Black, 1 Red
  • Pack of 2
  • Includes wire guide


Report a problem
Suggest a product
Specification Value
FamilyMDP
TypeBanana Plug
Contact MaterialBrass
Contact PlatingNickel
GenderM/F
Housing ColorBlack/Red
Housing MaterialABS
Body OrientationStraight
Number of Contacts2
Number of Ports2
Maximum Current Rating15A
Maximum Operating Temperature50°C
PackagingPair
Product TypeStackable Double Banana Plug


Report a problem
Suggest a product