Optoisolator Triac Output 4170Vrms Single Channel 6-DIP

Fairchild Semiconductor
MOC3063TVM
You may also like:
4N25 4N25
4N35 4N35
PS2501-4 PS2501-4
OPB606A OPB606A
PS2501-1 PS2501-1
4N33 4N33

$1.19 ea

636 ship on Jul. 1


  • Jameco Part no.: 1004388
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MOC3063TVM
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.19
150+ $1.09
300+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30



6-PN DIP, PB-FREEZERO-CROSS TRIAC OUTPUT,0.4 IN.LD BEND

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation250mW
Minimum Isolation Voltage5250Vrms
Output TypeAC
Maximum Input Voltage1.5V
Maximum Output Voltage420VAC
FamilyMOC3063M
Minimum Trigger Current5mA(Max)
Peak Output Voltage (Vdrm)600V
Repetitive Peak Off-State Current0.5uA
Typical Critical Rate of Rise of Off-State Voltage1500V/us
Typical Input Voltage1.3V
Zero-Crossing CircuitYes
Number of Channels per Chip1
Maximum Input Current60mA
Maximum Reverse Voltage6V
Output DeviceTriac
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count6
PackagingBulk
Product Width6.6mm(Max)
Product Height3.53mm(Max)
Supplier_PackagePDIP White
Product Length8.89mm(Max)
Product TypeTriac and SCR Output Photocouplers


Report a problem
Suggest a product